+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S165

Screwdriver bit: Torx®; TX10; 1/4"; Kind: impact; Overall len: 50mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S165
TME Symbol:
HT1S165

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
alloy steel
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
2pcs.
Conform to the norm
DIN 3126
Gross weight16.68 g
EAN code5902801376726

WATCH VIDEO

See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S165
9 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.00 EURGross price for quantities from 1 pcg - 1.20 EUR
Net price for quantities from 3 pcg - 0.90 EURGross price for quantities from 3 pcg - 1.07 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg