+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of screwdriver bit | Torx® | |
Bit size | TX35 | |
Holder socket size - inch | 1/4" | |
Kind of holder | E6,3mm | |
Material | alloy steel | |
Kind of screwdriver | impact | |
Overall length | 50mm | |
Quantity in set/package | 2pcs. | |
Conform to the norm | DIN 3126 |