+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S201

Screwdriver: screwdriver handle; 1/4"; 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S201
TME Symbol:
HT1S201

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
screwdriver handle
Holder socket size - inch
1/4"
Blade length
100mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
  • magnetic holder for screwdriver bits fixation
  • two-component handle
Gross weight96.39 g
EAN code5901867178237
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S201
211 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs