+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S311

Screwdriver bit; Phillips; PH2; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S311
TME Symbol:
HT1S311

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight26.72 g
EAN code5901867175526
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S311
9 in TME stock
Net price for quantities from 1 pcg - 1.32 USDGross price for quantities from 1 pcg - 1.58 USD
Net price for quantities from 3 pcg - 1.09 USDGross price for quantities from 3 pcg - 1.32 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts