+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S359

Tools set: screwdriver bits; hex key; Overall len: 25mm; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S359
TME Symbol:
HT1S359

Specification

Manufacturer
HÖGERT TECHNIK
Type of tools set
screwdriver bits
Kind of bit
hex key
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm
Quantity in set/package
2pcs.
Gross weight5.5 g
EAN code5901867123480
See other products in this category: Screwdriver Bits Sets HÖGERT TECHNIK,
*
HT1S359
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.89 EURGross price for quantities from 1 pcg - 1.06 EUR
Net price for quantities from 3 pcg - 0.67 EURGross price for quantities from 3 pcg - 0.80 EUR