+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S362

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S362
TME Symbol:
HT1S362

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight18.88 g
EAN code5901867175625
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S362
4 in TME stock
Net price for quantities from 1 pcg - 1.04 USDGross price for quantities from 1 pcg - 1.25 USD
Net price for quantities from 3 pcg - 0.79 USDGross price for quantities from 3 pcg - 0.94 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcg