+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S382

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S382
TME Symbol:
HT1S382

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight28.1 g
EAN code5901867116710
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S382
10 in TME stock
Net price for quantities from 1 pcg - 1.35 EURGross price for quantities from 1 pcg - 1.61 EUR
Net price for quantities from 3 pcg - 1.21 EURGross price for quantities from 3 pcg - 1.45 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts