+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S458

Screwdriver bit; 6-angles socket; 1/4"; HEX 10mm; 2pcs; magnetic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S458
TME Symbol:
HT1S458

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 10mm
Overall length
48mm
Quantity in set/package
2pcs.
Version
magnetic
Gross weight53.94 g
EAN code5901867199751
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S458
5 in TME stock
Net price for quantities from 1 pcg - 1.13 USDGross price for quantities from 1 pcg - 1.36 USD
Net price for quantities from 3 pcg - 1.02 USDGross price for quantities from 3 pcg - 1.22 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg