+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S459

Screwdriver bit; 6-angles socket; 1/4"; HEX 12mm; 2pcs; magnetic

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S459
TME Symbol:
HT1S459

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Socket size
HEX 12mm
Overall length
48mm
Quantity in set/package
2pcs.
Version
magnetic
Gross weight66.6 g
EAN code5901867199768
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S459
4 in TME stock
Net price for quantities from 1 pcg - 1.02 EURGross price for quantities from 1 pcg - 1.23 EUR
Net price for quantities from 3 pcg - 0.93 EURGross price for quantities from 3 pcg - 1.11 EUR
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcg