+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S524

Socket: hex key-bit; HEX 4mm; 1/2"; Socket bit length: 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S524
TME Symbol:
HT1S524

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight98 g
EAN code5902801292194
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S524
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 2.07 USD