+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S526

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S526
TME Symbol:
HT1S526

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight90 g
EAN code5902801292224
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S526
0 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 2.06 EUR
Net price for quantities from 3 pcs - 1.54 EURGross price for quantities from 3 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)