+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S528

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S528
TME Symbol:
HT1S528

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight96 g
EAN code5902801292262
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S528
0 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 2.06 EUR
Net price for quantities from 3 pcs - 1.54 EURGross price for quantities from 3 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)