+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S531

Socket: hex key-bit; HEX 14mm; 1/2"; Socket bit length: 100mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S531
TME Symbol:
HT1S531

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight180.98 g
EAN code5902801292323
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S531
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 3 pcs - 2.14 EURGross price for quantities from 3 pcs - 2.57 EUR