+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S551

Socket: Torx®-bit; TX45; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S551
TME Symbol:
HT1S551

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight95 g
EAN code5902801292576
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S551
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 3 pcs - 1.51 EURGross price for quantities from 3 pcs - 1.81 EUR