+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S586

Socket: SPLINE-bit; XZN M6; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S586
TME Symbol:
HT1S586

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight99 g
EAN code5902801296246
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S586
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.96 USD