+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S592

Socket: SPLINE-bit; XZN M12; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S592
TME Symbol:
HT1S592

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight135 g
EAN code5902801296314
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S592
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.60 USD