+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S596

Socket: SPLINE-bit; XZN M16; 1/2"; 100mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S596
TME Symbol:
HT1S596

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M16
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight239 g
EAN code5902801296338
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S596
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 3 pcs - 3.23 EURGross price for quantities from 3 pcs - 3.88 EUR