+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S625

Socket: hex key-bit; HEX 5mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S625
TME Symbol:
HT1S625

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Material
alloy steel, Chrom-vanadium steel
Gross weight23.14 g
EAN code5902801224669
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S625
48 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 3 pcs - 0.88 EURGross price for quantities from 3 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)