+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of socket | Torx® - bit | |
Kind of wrench | with protection | |
Bit size | T15H | |
Holder socket size - inch | 1/4" | |
Material | alloy steel, Chrom-vanadium steel |