+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S681

Holder; 1/4"; Overall len: 65mm; impact


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S681
TME Symbol:
HT1S681

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
holder
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel, stainless steel
Overall length
65mm
Version
impact
Gross weight45 g
EAN code5902801486104
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S681
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 EURGross price for quantities from 1 pcs - 4.28 EUR
Net price for quantities from 3 pcs - 3.22 EURGross price for quantities from 3 pcs - 3.86 EUR