+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S700

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S700
TME Symbol:
HT1S700

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Material
S2 steel
Overall length
25mm
Quantity in set/package
20pcs.
Version
impact
Gross weight120 g
EAN code5902801698071
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S700
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.32 USDGross price for quantities from 1 pcg - 6.39 USD
Net price for quantities from 3 pcg - 4.79 USDGross price for quantities from 3 pcg - 5.75 USD