+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S702

Screwdriver bit: Torx®; TX30; 1/4"; Overall len: 50mm; 20pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S702
TME Symbol:
HT1S702

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Material
S2 steel
Overall length
50mm
Quantity in set/package
20pcs.
Version
impact
Gross weight120 g
EAN code5902801698330
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S702
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 4.77 EURGross price for quantities from 1 pcg - 5.72 EUR
Net price for quantities from 3 pcg - 4.29 EURGross price for quantities from 3 pcg - 5.15 EUR