+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S729

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 55mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S729
TME Symbol:
HT1S729

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight85 g
EAN code5902801296086
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S729
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.63 USD