+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of socket | Torx® - bit | |
Bit size | TX55 | |
Holder socket size - inch | 1/2" | |
Socket length | 55mm | |
Material | Chrom-vanadium steel | |
Conform to the norm | DIN 3120 |