+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S755

Socket: Torx®-bit; TX70; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S755
TME Symbol:
HT1S755

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
Torx® - bit
Bit size
TX70
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight119 g
EAN code5902801296222
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S755
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 GBPGross price for quantities from 1 pcs - 1.93 GBP
Net price for quantities from 3 pcs - 1.44 GBPGross price for quantities from 3 pcs - 1.73 GBP