+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S786

Socket: SPLINE-bit; XZN M6; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S786
TME Symbol:
HT1S786

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M6
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight81 g
EAN code5902801295935
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S786
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 3 pcs - 1.20 EURGross price for quantities from 3 pcs - 1.43 EUR