+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S794

Socket: SPLINE-bit; XZN M14; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S794
TME Symbol:
HT1S794

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120
Gross weight119 g
EAN code5902801296000
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1S794
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 3 pcs - 1.70 EURGross price for quantities from 3 pcs - 2.03 EUR