+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S848

Screwdriver bit; Torx®; TX27; Socket size: 10mm; Overall len: 75mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S848
TME Symbol:
HT1S848

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX27
Holder socket size - mm
10mm
Kind of holder
hexagonal
Material
alloy steel
Overall length
75mm
Gross weight52.4 g
EAN code5902801031397
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S848
3 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 3 pcs - 1.09 EURGross price for quantities from 3 pcs - 1.31 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts