+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S982

Screwdriver: voltage tester; insulated; slot; 140mm; 100÷500VAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S982
TME Symbol:
HT1S982

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Kind of bit
slot
Overall length
140mm
Tools application
for electricians
Operating voltage
100...500V AC
Gross weight15.45 g
EAN code5902801020421
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S982
163 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 3 pcs - 0.81 EURGross price for quantities from 3 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs