+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S996

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S996
TME Symbol:
HT1S996

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 2.5, SL 4, SL 5.5
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Material
alloy steel
Kind of package
blister
Quantity in set/package
6pcs.
Gross weight387.1 g
EAN code5901867114792
See other products in this category: Screwdrivers Sets HÖGERT TECHNIK,
*
HT1S996
25 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 14.70 USDGross price for quantities from 1 set - 17.64 USD
Net price for quantities from 3 set - 13.23 USDGross price for quantities from 3 set - 15.88 USD
Packaging method by the manufacturer:Cardboard = 6 set