+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W498

Wrench: combination spanner-set; 6pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W498
TME Symbol:
HT1W498

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner - set
Quantity in set/package
6pcs.
Spanner size
  • 10mm
  • 11mm
  • 13mm
  • 15mm
  • 17mm
  • 19mm
Gross weight535 g
EAN code5902801597831
See other products in this category: Wrenches Sets HÖGERT TECHNIK,
*
HT1W498
0 in TME stock
Net price for quantities from 1 set - 8.53 EURGross price for quantities from 1 set - 10.23 EUR
Net price for quantities from 3 set - 7.68 EURGross price for quantities from 3 set - 9.21 EUR
No. of complete sets (Multiplicity: 1)