+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W636

Wrench: socket spanner; 6-angles; 13mm; Overall len: 300mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W636
TME Symbol:
HT1W636

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
socket spanner
Kind of wrench
6-angles
Spanner size
13mm
Overall length
300mm
Kind of handle
T
Gross weight359 g
EAN code5902801496080
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1W636
0 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.