+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W701

Wrench: torque; 5÷25Nm; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W701
TME Symbol:
HT1W701

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
torque
Torque
5...25Nm
Holder socket size - inch
1/4"
Gross weight998.9 g
EAN code5902801208676
See other products in this category: Torque Wrenches HÖGERT TECHNIK,
*
HT1W701
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 48.25 USDGross price for quantities from 1 pcs - 57.89 USD
Net price for quantities from 3 pcs - 43.42 USDGross price for quantities from 3 pcs - 52.10 USD