+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A101

Hacksaw blade; metal,multitool; 80mm; half round

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A101
TME Symbol:
HT2A101

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
high speed steel
Width
80mm
Shape
half round
Tools application
  • metal
  • multitool
Gross weight56 g
EAN code5902801650161
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A101
0 in TME stock
Net price for quantities from 1 pcs - 4.64 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 3 pcs - 4.18 EURGross price for quantities from 3 pcs - 5.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.