+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A103

Hacksaw blade; metal,multitool; 35mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A103
TME Symbol:
HT2A103

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
bimetal
Width
35mm
Tools application
  • metal
  • multitool
Gross weight38 g
EAN code5902801650680
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A103
0 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.64 EUR
Net price for quantities from 3 pcs - 1.98 EURGross price for quantities from 3 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.