+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A104

Hacksaw blade; metal,multitool; 44mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A104
TME Symbol:
HT2A104

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
bimetal
Width
44mm
Tools application
  • metal
  • multitool
Gross weight37 g
EAN code5902801651199
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A104
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 2.54 USDGross price for quantities from 3 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.