+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A110

Hacksaw blade; ceramics,multitool; 60mm; Plating: diamond

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A110
TME Symbol:
HT2A110

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
steel
Width
60mm
Plating material
diamond
Tools application
  • ceramics
  • multitool
Gross weight38 g
EAN code5902801651489
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A110
0 in TME stock
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 7.33 EUR
Net price for quantities from 3 pcs - 5.49 EURGross price for quantities from 3 pcs - 6.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.