+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A111

Hacksaw blade; ceramics,multitool; 35mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A111
TME Symbol:
HT2A111

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
steel
Width
35mm
Plating material
tungsten carbide
Tools application
  • ceramics
  • multitool
Gross weight35 g
EAN code5902801651526
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A111
0 in TME stock
Net price for quantities from 1 pcs - 3.97 GBPGross price for quantities from 1 pcs - 4.77 GBP
Net price for quantities from 3 pcs - 3.57 GBPGross price for quantities from 3 pcs - 4.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.