+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A112

Hacksaw blade; ceramics,multitool; 78mm; triangular

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A112
TME Symbol:
HT2A112

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
steel
Width
78mm
Plating material
tungsten carbide
Shape
triangular
Tools application
  • ceramics
  • multitool
Gross weight42 g
EAN code5902801651564
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A112
0 in TME stock
Net price for quantities from 1 pcs - 6.10 EURGross price for quantities from 1 pcs - 7.32 EUR
Net price for quantities from 3 pcs - 5.49 EURGross price for quantities from 3 pcs - 6.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.