+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A114

Hacksaw blade; wood,laminate,multitool,chipboard; 87mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A114
TME Symbol:
HT2A114

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade
Material
HCS
Width
87mm
Shape
half round
Tools application
  • chipboard
  • laminate
  • multitool
  • wood
Gross weight55 g
EAN code5902801651649
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT2A114
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 3 pcs - 3.30 USDGross price for quantities from 3 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.