+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C052

Staples; Width: 11.3mm; L: 8mm; 1000pcs; TYP J

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C052
TME Symbol:
HT2C052

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
staples
Width
11.3mm
Length
8mm
Quantity in set/package
1000pcs.
Manufacturer series
TYP J
Gross weight77 g
EAN code5901867121042
See other products in this category: General Purpose Tools - Others HÖGERT TECHNIK,
See other products from this series.:
*
HT2C052
15 in TME stock
Net price for quantities from 1 pcg - 1.19 USDGross price for quantities from 1 pcg - 1.43 USD
Net price for quantities from 3 pcg - 0.72 USDGross price for quantities from 3 pcg - 0.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts