+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C162

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 8mm; 50pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C162
TME Symbol:
HT2C162

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
8mm
Quantity in set/package
50pcs.
Gross weight79.3 g
EAN code5902801389290
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C162
12 in TME stock
Net price for quantities from 1 pcg - 1.28 USDGross price for quantities from 1 pcg - 1.54 USD
Net price for quantities from 5 pcg - 1.02 USDGross price for quantities from 5 pcg - 1.23 USD
Net price for quantities from 10 pcg - 0.90 USDGross price for quantities from 10 pcg - 1.07 USD
No. of packages (Multiplicity: 1)