+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C164

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 13mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C164
TME Symbol:
HT2C164

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
13mm
Quantity in set/package
50pcs.
Gross weight87.88 g
EAN code5902801389740
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C164
11 in TME stock
Net price for quantities from 1 pcg - 1.01 GBPGross price for quantities from 1 pcg - 1.22 GBP
Net price for quantities from 5 pcg - 0.81 GBPGross price for quantities from 5 pcg - 0.97 GBP
Net price for quantities from 10 pcg - 0.71 GBPGross price for quantities from 10 pcg - 0.85 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.