+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C166

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 18mm; 50pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C166
TME Symbol:
HT2C166

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
18mm
Quantity in set/package
50pcs.
Gross weight102.94 g
EAN code5902801389832
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C166
5 in TME stock
Net price for quantities from 1 pcg - 1.73 USDGross price for quantities from 1 pcg - 2.08 USD
Net price for quantities from 5 pcg - 1.39 USDGross price for quantities from 5 pcg - 1.66 USD
Net price for quantities from 10 pcg - 1.22 USDGross price for quantities from 10 pcg - 1.46 USD
No. of packages (Multiplicity: 1)