+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C168

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 10mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C168
TME Symbol:
HT2C168

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
10mm
Quantity in set/package
50pcs.
Gross weight122.2 g
EAN code5902801389856
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C168
6 in TME stock
Net price for quantities from 1 pcg - 1.57 EURGross price for quantities from 1 pcg - 1.88 EUR
Net price for quantities from 5 pcg - 1.25 EURGross price for quantities from 5 pcg - 1.50 EUR
Net price for quantities from 10 pcg - 1.09 EURGross price for quantities from 10 pcg - 1.32 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.