+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2C173

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 28mm; 50pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C173
TME Symbol:
HT2C173

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
28mm
Quantity in set/package
50pcs.
Gross weight190.5 g
EAN code5902801389917
See other products in this category: Metal rivets HÖGERT TECHNIK,
*
HT2C173
4 in TME stock
Net price for quantities from 1 pcg - 2.40 EURGross price for quantities from 1 pcg - 2.88 EUR
Net price for quantities from 5 pcg - 1.94 EURGross price for quantities from 5 pcg - 2.33 EUR
Net price for quantities from 10 pcg - 1.70 EURGross price for quantities from 10 pcg - 2.04 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg