+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HÖGERT TECHNIK | |
Type of mounting element | rivet nut | |
Thread | M5 | |
Material | carbon steel | |
Panel cutout diameter | 7mm | |
Length | 13mm | |
Fastened components thickness | 0.5...2.5mm | |
Kind of head | flat | |
Quantity in set/package | 20pcs. |