+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT2C185

Rivet nut; M8; carbon steel; Ømount.hole: 11mm; L: 18mm; Head: flat


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2C185
TME Symbol:
HT2C185

Specification

Manufacturer
HÖGERT TECHNIK
Type of mounting element
rivet nut
Thread
M8
Material
carbon steel
Panel cutout diameter
11mm
Length
18mm
Fastened components thickness
0.5...2.5mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight154.5 g
EAN code5902801414541
See other products in this category: Nuts HÖGERT TECHNIK,
*
HT2C185
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.13 EURGross price for quantities from 1 pcg - 2.56 EUR
Net price for quantities from 3 pcg - 1.92 EURGross price for quantities from 3 pcg - 2.30 EUR