+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E100

Miniature drill; 170W; 230VAC; 8000÷35000rpm; 3.2mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E100
TME Symbol:
HT2E100

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
miniature drill
Maximum power
170W
Drill application
drilling, for cutting, grinding, processing of stainless steel, glass, ceramics, plastic and minerals
Rotational rate/speed
8000...35000rpm
Drill diameter
3.2mm
Supply voltage
  • 230V AC
Kit contents
  • chuck 1.6 mm
  • chuck 2.4 mm
  • chuck 3.2 mm
Gross weight766.8 g
EAN code5902801291555

WATCH VIDEO

See other products in this category: Electric Power Tools HÖGERT TECHNIK,
*
HT2E100
4 in TME stock
Net price for quantities from 1 pcs - 30.11 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 3 pcs - 27.12 USDGross price for quantities from 3 pcs - 32.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.