+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E220-0DD

Drill/driver; drilling,screwdriving; 0÷450rpm,0÷1700rpm; 18VDC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E220-0DD
TME Symbol:
HT2E220-0DD

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
drill/driver
Related items
HT2E239-A20, HT2E240-A40, HT2E242-C40, HT2E243-C60
Operating modes
drilling, screwdriving
Rotational rate/speed
0...450rpm, 0...1700rpm
Drilling capacity
13mm (steel), 25mm (wood)
Torque
max. 50Nm
Supply voltage
  • 18V DC
Caution!
  • without charger
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.5632 kg
Certificates
EAN code5902801441844
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E220-0DD
2 in TME stock
Net price for quantities from 1 pcs - 32.13 EURGross price for quantities from 1 pcs - 38.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.